Cart

C3216X7R1E225K160AA

TDK C3216X7R1E225K160AA

image shown is a representation only

TDK

KC 2,2µF 1206 10% 25V X7R
Supplier: TDK
Matchcode: KC2,2U1206X7R025K NORM
Rutronik No.: KKK21380
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0492 $
98.40 $

Prices

2,000 0.0492 $
4,000 0.0439 $
24,000 0.0401 $
80,000 0.0383 $

Parameter

C(N)
2,2µ F
V(N)
25 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?