Cart

C3216X7R1E105K085AA

TDK C3216X7R1E105K085AA

image shown is a representation only

TDK

KC 1,0µF 1206 10% 25V X7R
Supplier: TDK
Matchcode: KC1,0U1206X7R025K NORM
Rutronik No.: KKK21067
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
In Stock
0.0628 $
251.20 $

Prices

4,000 0.0628 $
8,000 0.0616 $
12,000 0.0607 $
20,000 0.0599 $
40,000 0.0586 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?