Cart

C3216X5R1C106M160AA

TDK C3216X5R1C106M160AA

image shown is a representation only

TDK

KC 10uF 1206 20% 16V X5R
Supplier: TDK
Matchcode: KC10U1206X5R016M NORM
Rutronik No.: KKK23492
Unit Pack: 2000
MOQ: 8000
package: 1206
Packaging: REEL BLI
On request
0.1037 $
829.60 $

Prices

8,000 0.1037 $
16,000 0.1018 $
24,000 0.0999 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?