Cart

C3216X5R1A226M160AC

TDK C3216X5R1A226M160AC

image shown is a representation only

TDK

KC 22µF 1206 20% 10V X5R
Supplier: TDK
Matchcode: KC22U1206X5R010M NORM
Rutronik No.: KKS5005
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.4529 $
905.80 $

Prices

2,000 0.4529 $
4,000 0.433 $
10,000 0.4171 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
10 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?