Cart

C3216X5R0J476M160AC

TDK C3216X5R0J476M160AC

image shown is a representation only

TDK

KC 47µF 1206 20% 6,3V X5R
Supplier: TDK
Matchcode: KC47U1206X5R6,3M NORM
Rutronik No.: KKK23109
Unit Pack: 2000
MOQ: 6000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3597 $
2,158.20 $

Prices

6,000 0.3597 $
16,000 0.3439 $

Parameter

C(N)
47µ F
V(N)
6.3 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?