Cart

C3216C0G2E472J115AA

TDK C3216C0G2E472J115AA

image shown is a representation only

TDK

KC 4,7nF 1206 5% 250V NP0
Supplier: TDK
Matchcode: KC4,7N1206NP0250J NORM
Rutronik No.: KKK21489
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.139 $
278.00 $

Prices

2,000 0.139 $
16,000 0.1267 $
50,000 0.1212 $

Parameter

C(N)
4,7n F
V(N)
250 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?