Cart

C3216C0G1H103J060AA

TDK C3216C0G1H103J060AA

image shown is a representation only

TDK

KC 10nF 1206 5% 50V NP0
Supplier: TDK
Matchcode: KC10N1206NP0050J NORM
Rutronik No.: KKK21068
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2902 $
2,321.60 $

Prices

8,000 0.2902 $
16,000 0.2774 $
32,000 0.267 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?