Cart

C2012X7R2A102K085AM

TDK

KC 1,0nF 0805 10% 100V X7R OM
Supplier: TDK
Matchcode: KC1,0N0805X7R100K NORMOPENM
Rutronik No.: KKK22191
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.04 $
160.00 $

Prices

4,000 0.04 $
8,000 0.0392 $
12,000 0.0387 $
20,000 0.0381 $
40,000 0.0373 $

Parameter

C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
OM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Tape type
7 inch
Packaging
REEL PAP
Notes
COMMERCIAL
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?