Cart

C2012X5R0J156M085AB

TDK C2012X5R0J156M085AB

image shown is a representation only

TDK

KC 15µF 0805 20% 6,3V X5R
Supplier: TDK
Matchcode: KC15U0805X5R6,3M NORM
Rutronik No.: KKK22270
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.263 $
1,052.00 $

Prices

4,000 0.263 $
16,000 0.2515 $
32,000 0.2422 $

Parameter

C(N)
15µ F
V(N)
6.3 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?