Cart

C1608X7R1E105K080AB

TDK C1608X7R1E105K080AB

image shown is a representation only

TDK

KC 1,0µF 0603 10% 25V X7R
Supplier: TDK
Matchcode: KC1,0U0603X7R025K NORM
Rutronik No.: KKS4750
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0435 $
174.00 $

Prices

4,000 0.0435 $
24,000 0.0397 $
80,000 0.038 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?