Cart

C1608X5R1A226M080AC

TDK C1608X5R1A226M080AC

image shown is a representation only

TDK

KC 22µF 0603 20% 10V X5R
Supplier: TDK
Matchcode: KC22U0603X5R010M NORM
Rutronik No.: KKS5044
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request
0.1474 $
589.60 $

Prices

4,000 0.1474 $
8,000 0.1445 $
12,000 0.1425 $
16,000 0.1406 $
24,000 0.1376 $

Parameter

C(N)
22µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?