Cart

C1005X6S0J105K050BC

TDK C1005X6S0J105K050BC

image shown is a representation only

TDK

KC 1,0µF 0402 10% 6,3V X6S
Supplier: TDK
Matchcode: KC1,0U0402X6S6,3K NORM
Rutronik No.: KKS3694
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.0173 $
173.00 $

Prices

10,000 0.0173 $
20,000 0.0155 $
100,000 0.0141 $
300,000 0.0135 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
6.3 V
Case size
0402
Dielectric
X6S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?