Cart

C1005X5R0J475K050BC

TDK C1005X5R0J475K050BC

image shown is a representation only

TDK

KC 4,7µF 0402 10% 6,3V X5R
Supplier: TDK
Matchcode: KC4,7U0402X5R6,3K NORM
Rutronik No.: KKS4765
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2157 $
4,314.00 $

Prices

20,000 0.2157 $
40,000 0.2101 $
60,000 0.2002 $

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?