Cart

C0603X7S0G104K030BC

TDK C0603X7S0G104K030BC

image shown is a representation only

TDK

KC 100nF 0201 10% 4V X7S
Supplier: TDK
Matchcode: KC100N0201X7S4,0K NORM
Rutronik No.: KKK23776
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
Soon available
0.0463 $
694.50 $

Prices

15,000 0.0463 $
30,000 0.0452 $
45,000 0.0444 $
60,000 0.0436 $
120,000 0.0428 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
4 V
Case size
0201
Dielectric
X7S
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?