Cart

C0603X7R1E102K030BA

TDK C0603X7R1E102K030BA

image shown is a representation only

TDK

KC 1,0nF 0201 10% 25V X7R
Supplier: TDK
Matchcode: KC1,0N0201X7R025K NORM
Rutronik No.: KKK21686
Unit Pack: 15000
MOQ: 45000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0138 $
621.00 $

Prices

45,000 0.0138 $
105,000 0.0126 $
300,000 0.012 $

Parameter

C(N)
1n F
V(N)
25 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?