Cart

B73180A 101M 62

TDK B73180A 101M 62

image shown is a representation only

TDK

KC 100µAh 1812 1,4V Li-ceramic
Supplier: TDK
Matchcode: KC100µAH1812LICERAMIC1,4V
Rutronik No.: KKK24266
Unit Pack: 100
MOQ: 100
package: 1812
Packaging: REEL BLI
On request
On request
On request

Parameter

V(N)
1.4 V
Case size
1812
Dielectric
Li-ceramic
Style
SMD
Design / type
CeraCharge
Automotive
NO
Packaging
REEL BLI
T(A) min
-20 °C
T(A) max
+80 °C
Notes
100µAh
Length
4.5 mm
Diameter/width
3 mm
Height
1.1 mm
Electrodes
Cu
Termination
CrNiAg
Tape type
7"
Leadfree Defin.
10
Package
1812
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
A
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?