Cart

AVR-M1608C390KT271N

TDK

VC 0603 DC=28V CL=69V 0,1J 78A
Supplier: TDK
Matchcode: VC28V0603
Rutronik No.: WVDR2399
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1297 $
518.80 $

Prices

4,000 0.1297 $
20,000 0.1189 $

Parameter

Package
0603
U(CL)
69 V
U(DC)
28 V
Max.current
78 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Length
0.6 mm
Width
0.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?