Cart

ACT45B-510-2P-TL003

TDK ACT45B-510-2P-TL003

image shown is a representation only

TDK

ACT45B 51uH 200mA 150°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND6528
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.6666 $
1,666.50 $

Prices

2,500 0.6666 $
5,000 0.5999 $
7,500 0.5944 $
10,000 0.5777 $
Article with this quantity is not orderable.

Parameter

Inductance
51X2 µH
Mounting
SMD
Design size
1812 Inch
Current I
200 mA
DCR
1 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
4.5 mm
Width
3.2 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
150 °C
Weight
0.14 g
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
ACT45B
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?