Cart

ACT45B-101-2P-TL003

TDK

ACT45B 100uH/5800R 150mA 150°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND12750
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7959 $
1,989.75 $

Prices

2,500 0.7959 $
5,000 0.7814 $
7,500 0.767 $
10,000 0.7525 $

Parameter

Inductance
100X2 µH
Mounting
SMD
Current I
150 mA
Design size
1812 Inch
DCR
2 Ohm
Impedance
5800 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
4.5 mm
Width
3.2 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACT45B
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?