Cart

ACT1210-101-2P-TL00

TDK

ACT1210 100uH/5100R 150mA 150°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND18368
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
On request
0.7797 $
4,678.20 $

Prices

6,000 0.7797 $
12,000 0.6952 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1210 Inch
Current I
150 mA
DCR
0.4 Ohm
Enclosure type
OPEN
Impedance
5100 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
2.5 mm
Height
2.5 mm
T(A)min
-55 °C
T(A)max
150 °C
Weight
0.075 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?