Cart

ACM4520V-901-2P-T00

TDK

ACM4520V 900R 1200mA 2-line
Supplier: TDK
Matchcode: INDK2X900R
Rutronik No.: IND18035
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
0.913 $
730.40 $

Prices

800 0.913 $
1,600 0.8217 $
2,400 0.8141 $
4,000 0.8065 $
4,800 0.791 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1812 Inch
Current I
1200 mA
DCR
0.08 Ohm
Enclosure type
OPEN
Impedance
900X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
4.7 mm
Width
4.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.138 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
ACM4520V
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
81 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?