Cart

ACH4518-333-TD01

TDK ACH4518-333-TD01

image shown is a representation only

TDK

ACH4518 33000pF 50V 2,0A
Supplier: TDK
Matchcode: EMIC33000P1812
Rutronik No.: FE4088
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7181 $
718.10 $

Prices

1,000 0.7181 $
2,000 0.705 $
4,000 0.692 $
6,000 0.6789 $

Parameter

Mounting
SMD
Capacitance
33000 pF
Rated current
2000 mA
Rated voltage
50 V
Length
4.5 mm
Width
3.2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?