Cart

HAL880DJ-K-4-R-1-0

TDK MICRON HAL880DJ-K-4-R-1-0

image shown is a representation only

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL880DJ-K
Rutronik No.: ICIN2545
Unit Pack: 3500
MOQ: 7000
package: SO8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
140 °C
Package
SO8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
10 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
-100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?