Cart

HAL546SF-K-4-R-1-00

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL546SF-K
Rutronik No.: ICIN4036
Unit Pack: 1000
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4196 $
839.20 $

Prices

2,000 0.4196 $
5,000 0.4157 $

Parameter

Type
UNIPOLAR
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Bon(min)
3.8
Boff(max)
5
Hall elements
1
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Configuration
3-Wire bits
Bon(max)
7.2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Boff(min)
2 mV/mT
Icc
3 mT
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?