Cart

HAL505SF-K-4-R-2-00

TDK MICRON

HallSwitch Latch
Supplier: TDK-Micronas
Matchcode: HAL505SF-K
Rutronik No.: ICIN4317
Unit Pack: 2000
MOQ: 2000
package: SOT-89B
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
0.4175 $
835.00 $

Prices

2,000 0.4175 $
6,000 0.4136 $
Article with this quantity is not orderable.

Parameter

Type
LATCH
Bon(min)
11 mT
Boff(min)
-17 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Bon(max)
17 mT
Boff(max)
-11 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?