HAL503SF-A-4-R-1-00

Supplier: TDK-Micronas
Matchcode: HAL503SF-A DYNAMIC
Rutronik No.: ICIN2541
Unit Pack: 1000
MOQ: 2000
package: SOT-89B
Packaging: REEL
Parameter
- Type
- LATCH
- Bon(min)
- 6 mT
- Boff(min)
- -10 mT
- Vcc(min)
- 3.8 V
- Top(max)
- 170 °C
- Package
- SOT-89B
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- Leadfree Defin.
- 10
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 10 mT
- Boff(max)
- -6 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks