Cart

HAL3737DJ-A-4-R-8

TDK MICRON HAL3737DJ-A-4-R-8

image shown is a representation only

TDK MICRON

HallLinear PWM SENT PROG BX BZ
Supplier: TDK-Micronas
Matchcode: HAL3737DJ-A
Rutronik No.: ICIN4269
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
On request
7.49 $
0 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
JA
Packaging
INDIVIDUAL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?