Cart

HAL3737DJ-A-4-R-8

TDK MICRON HAL3737DJ-A-4-R-8

image shown is a representation only

TDK MICRON

HallLinear PWM SENT PROG BX BZ
Supplier: TDK-Micronas
Matchcode: HAL3737DJ-A
Rutronik No.: ICIN3572
Unit Pack: 1
MOQ: 1
package: SOIC 8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.27 $
2.27 $

Prices

1 2.27 $
16,000 2.23 $
24,000 2.16 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC 8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
JA
Packaging
REEL
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?