Cart

HAL2831UT-A-2-B-1-00

TDK MICRON HAL2831UT-A-2-B-1-00

image shown is a representation only

TDK MICRON

HallLinear SENT 16 bit Programm
Supplier: TDK-Micronas
Matchcode: HAL2831UT-A
Rutronik No.: ICIN4007
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: BULK
On request
1.88 $
3,760.00 $

Prices

2,000 1.88 $
6,000 1.86 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
LIN
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Technology
16 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?