Cart

HAL2425UT-A

TDK MICRON HAL2425UT-A

image shown is a representation only

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL2425UT-A
Rutronik No.: ICIN4274
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
On request
3.31 $
6,620.00 $

Prices

2,000 3.31 $
4,000 3.03 $

Parameter

Programmable
LINEAR
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Configuration
3-Wire
Sensitivity
Hall
B(max)
ANALOG
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
200 mT
Icc
7 mA
Hall elements
1
Technology
12 bits
Output
16
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
B(min)
320 mV/mT
Icc
-200 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?