Cart

HAL1822UA-A-2-B-1-00

TDK MICRON

HallLinear Analog
Supplier: TDK-Micronas
Matchcode: HAL1822UA-A
Rutronik No.: ICIN3563
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: BULK
On request
1.33 $
2,660.00 $

Prices

2,000 1.33 $
4,000 1.27 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Sensitivity
Linear
B(max)
ANALOG
SetPoints
No
Packaging
BULK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Technology
10 bits
Output
2
Vcc(max)
5 V
Mounting
THT
B(min)
31.25 mV/mT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?