Cart

HAL1502UA-A-2-A-2-00

TDK MICRON HAL1502UA-A-2-A-2-00

image shown is a representation only

TDK MICRON

HallSwitch Latch TO92
Supplier: TDK-Micronas
Matchcode: HAL1502UA-A
Rutronik No.: ICIN4024
Unit Pack: 1
MOQ: 2000
package: TO92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
BIPOLAR
Bon(min)
2.5 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
1.6 mA
Hall elements
1
Boff(max)
-2,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?