Cart

HAL101JQ-I

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL101JQ-I
Rutronik No.: ICIN2212
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
28 mT
Boff(min)
18 mT
Vcc(min)
3.8 V
Top(max)
125 °C
Package
TO-92UA
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
42 mT
Boff(max)
30 mT
Top(min)
-20 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?