Cart

HAL1000UT-K-2-B-1-00

TDK MICRON HAL1000UT-K-2-B-1-00

image shown is a representation only

TDK MICRON

HALL SWITCHER Programmable
Supplier: TDK-Micronas
Matchcode: HAL1000UT-K
Rutronik No.: ICIN3062
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Type
PROGRAMM
Top(max)
140 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
5 mA
Hall elements
1
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?