Cart

HAC3737CYHA-1-R-4-00

TDK MICRON

2D Hall Linear Bx-Bz incl Cap
Supplier: TDK-Micronas
Matchcode: HAC3737CYHA-A
Rutronik No.: ICIN4224
Unit Pack: 1
MOQ: 1
package: TO92UF-03
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2018
On request
On request

Parameter

Programmable
2D Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UF-03
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
SENT PWM
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?