Cart

CUR3115DZ-K

TDK MICRON CUR3115DZ-K

image shown is a representation only

TDK MICRON

Current Sensor
Supplier: TDK-Micronas
Matchcode: CUR3115DZ-K
Rutronik No.: ICIN2872
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/20/2019
On request
On request

Parameter

Vcc(min)
5.5 V
Vcc(max)
5.5 V
Icc
7 µA
Top(min)
140 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?