Cart

99900203

TDK MICRON 99900203

image shown is a representation only

TDK MICRON

HALL EXTENSIONBOARD v.5.0 RoHsConf
Supplier: TDK-Micronas
Matchcode: HALEXTENSIONBOARD
Rutronik No.: ICIN4465
Unit Pack: 1
MOQ: 1
package: ADAPTER
Packaging: INDIVIDUAL
In Stock
46.56 $
46.56 $

HALL EXTENSIONBOARD v.5.0 RoHsConf Description

TDK Micronas Extension Board v.5.0


99900203


Connectable Sensor Packages:
TO92UT-1/2 (3-pin) package
TO92UF-2/3 (3-pin) package
TO92UP (4-pin) package
SOT-89 (4-pin) package
SOIC-8 (8-pin) package single chip
SOIC-8 (8-pin) package Dual Die


Connectable Programming Tools:
HAL APB 5.1 (terminated)
HAL MSP V1.0 99900050
HAL USB-Kit 99900201

Parameter

Package
ADAPTER
Automotive
NO
Technology
Program
Packaging
INDIVIDUAL
Leadfree Defin.
10
Mounting
PLATE
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?