Cart

RWS-600B-5

TDK LAMBDA RWS-600B-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 600W 5V
Supplier: TDK-Lambda
Matchcode: RWS-600B-5
Rutronik No.: SMPS1231
Unit Pack: 1
MOQ: 1
package: RWS600B
Packaging: BOX
On request
190.06 $
190.06 $

Prices

1 190.06 $
2 186.89 $
3 183.72 $
5 177.39 $
7 172.63 $

Parameter

Phases
1
I(out)
100 A
P(out)
600 W
V(out,min)
4.5 V
V(out,max)
5.75 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
6.2 A
I(in,230Vac)
3.2 A
Efficiency
77.5 %typ.
Length
190 mm
Height
61 mm
Width
120 mm
MTBF
2157340 hrs
Automotive
NO
Package
RWS600B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?