Cart

RWS-600B-15

TDK LAMBDA RWS-600B-15

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 600W 15V
Supplier: TDK-Lambda
Matchcode: RWS-600B-15
Rutronik No.: SMPS1233
Unit Pack: 1
MOQ: 1
package: RWS600B
Packaging: BOX
On request
178.14 $
178.14 $

Prices

1 178.14 $
2 175.17 $
3 172.20 $
5 166.27 $
7 161.81 $

Parameter

Phases
1
I(out)
40 A
P(out)
600 W
V(out,min)
13.5 V
V(out,max)
17.3 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
6.6 A
I(in,230Vac)
3.6 A
Efficiency
84.5 %typ.
Length
190 mm
Height
61 mm
Width
120 mm
MTBF
2157340 hrs
Automotive
NO
Package
RWS600B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?