Cart

LS-75-5

TDK LAMBDA LS-75-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 75W 5V
Supplier: TDK-Lambda
Matchcode: LS-75-5
Rutronik No.: SMPS1192
Unit Pack: 1
MOQ: 1
package: LS75
Packaging: BOX
On request
35.58 $
35.58 $

Prices

1 35.58 $
2 35.00 $
3 34.41 $
6 33.22 $
10 32.33 $

Parameter

Phases
1
I(out)
12 A
P(out)
75 W
V(out,min)
4.75 V
V(out,max)
5.5 V
Ripple
80 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.6 A
I(in,230Vac)
1.0 A
Efficiency
79 %typ.
Length
130 mm
Height
38 mm
Width
97 mm
MTBF
648786 hrs
Automotive
NO
Package
LS75
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?