Cart

LS-50-24

TDK LAMBDA LS-50-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 50W 24V
Supplier: TDK-Lambda
Matchcode: LS-50-24
Rutronik No.: SMPS1181
Unit Pack: 1
MOQ: 1
package: LS50
Packaging: BOX
On request
30.27 $
30.27 $

Prices

1 30.27 $
2 29.77 $
3 29.25 $
6 28.25 $
11 27.49 $

Parameter

Phases
1
I(out)
2.2 A
P(out)
50 W
V(out,min)
22 V
V(out,max)
27.2 V
Ripple
120 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.3 A
I(in,230Vac)
0.8 A
Efficiency
86 %typ.
Length
99 mm
Height
36 mm
Width
97 mm
MTBF
712890 hrs
Automotive
NO
Package
LS50
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?