Cart

LS-25-24

TDK LAMBDA LS-25-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 25W 24V
Supplier: TDK-Lambda
Matchcode: LS-25-24
Rutronik No.: SMPS1169
Unit Pack: 1
MOQ: 1
package: LS25
Packaging: BOX
On request
22.25 $
22.25 $

Prices

1 22.25 $
2 21.88 $
3 21.51 $
7 20.77 $
12 20.22 $

Parameter

Phases
1
I(out)
1.1 A
P(out)
25 W
V(out,min)
22 V
V(out,max)
27.6 V
Ripple
120 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.7 A
I(in,230Vac)
0.4 A
Efficiency
84 %typ.
Length
79 mm
Height
28 mm
Width
51 mm
MTBF
906997 hrs
Automotive
NO
Package
LS25
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?