Cart

KWS-15A-12

TDK LAMBDA KWS-15A-12

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 15W 12V 1,3A
Supplier: TDK-Lambda
Matchcode: KWS-15A-12
Rutronik No.: SMPS1393
Unit Pack: 1
MOQ: 4
Packaging: BOX
On request
39.43 $
157.72 $

Prices

4 39.43 $
12 38.09 $

Parameter

Phases
1
I(out)
1.3 A
P(out)
15 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
165 V
f(in,min)
47000 Hz
f(in,max)
440000 Hz
I(in,115Vac)
15 A
I(in,230Vac)
30 A
Efficiency
83 %typ.
Length
50.8 mm
Height
24 mm
Width
25.4 mm
MTBF
8202502 hrs
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?