Cart

KWS-10A-5

TDK LAMBDA KWS-10A-5

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 10W 5V 2A
Supplier: TDK-Lambda
Matchcode: KWS-10A-5
Rutronik No.: SMPS1388
Unit Pack: 1
MOQ: 4
Packaging: BOX
On request
33.89 $
135.56 $

Prices

4 33.89 $
12 32.74 $

Parameter

Phases
1
I(out)
2 A
P(out)
10 W
V(out,min)
5 V
V(out,max)
5 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
165 V
f(in,min)
47000 Hz
f(in,max)
440000 Hz
I(in,115Vac)
15 A
I(in,230Vac)
30 A
Efficiency
74 %typ.
Length
38.1 mm
Height
21.5 mm
Width
25.4 mm
MTBF
7784121 hrs
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?