Cart

KAS4-5

TDK LAMBDA KAS4-5

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 5V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-5
Rutronik No.: ICDCDC4262
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
21.19 $
21.19 $

Prices

1 21.19 $
2 20.98 $
3 20.79 $
5 20.41 $
15 20.02 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
5 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?