Cart

KAS2-24

TDK LAMBDA KAS2-24

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 24V 2W
Supplier: TDK-Lambda
Matchcode: KAS2-24
Rutronik No.: ICDCDC4271
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
15.86 $
79.30 $

Prices

5 15.86 $
15 15.57 $

Parameter

Power
2 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?