Cart

KAS2-15

TDK LAMBDA KAS2-15

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 15V 2W
Supplier: TDK-Lambda
Matchcode: KAS2-15
Rutronik No.: ICDCDC4269
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
16.00 $
80.00 $

Prices

5 16.00 $
15 15.70 $

Parameter

Power
2 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
15 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?