Cart

HWS-50A-24/HD-A

TDK LAMBDA HWS-50A-24/HD-A

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 50W 24V HD
Supplier: TDK-Lambda
Matchcode: HWS-50A-24/HD-A
Rutronik No.: SMPS1403
Unit Pack: 1
MOQ: 1
package: HWS-50A/A
Packaging: BOX
On request
109.59 $
109.59 $

Prices

1 109.59 $
2 107.76 $
4 105.94 $
6 102.28 $
9 99.55 $

Parameter

Phases
1
I(out)
1.3 A
P(out)
50 W
V(out,min)
19.2 V
V(out,max)
28.8 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.65 A
I(in,230Vac)
0.35 A
Efficiency
87 %typ.
Length
120 mm
Height
31.5 mm
Width
82 mm
MTBF
3726622 hrs
Automotive
NO
Package
HWS-50A/A
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?