Cart

HWS-150A-5

TDK LAMBDA HWS-150A-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 150W 5V
Supplier: TDK-Lambda
Matchcode: HWS-150A-5
Rutronik No.: SMPS1287
Unit Pack: 1
MOQ: 1
package: HWS-150A
Packaging: BOX
In Stock
183.06 $
183.06 $

Prices

1 183.06 $
2 174.93 $
4 167.80 $
6 150.52 $
9 139.33 $

Parameter

Phases
1
I(out)
20 A
P(out)
150 W
V(out,min)
4 V
V(out,max)
6 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.9 A
I(in,230Vac)
0.95 A
Efficiency
86 %typ.
Length
160 mm
Height
42 mm
Width
82 mm
Automotive
NO
Package
HWS-150A
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?