Cart

HWS-100A-12/A

TDK LAMBDA HWS-100A-12/A

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 12V
Supplier: TDK-Lambda
Matchcode: HWS-100A-12/A
Rutronik No.: SMPS1278
Unit Pack: 1
MOQ: 1
package: HWS-100A/A
Packaging: BOX
On request
98.14 $
98.14 $

Prices

1 98.14 $
2 96.51 $
3 94.87 $
4 91.60 $
6 89.15 $

Parameter

Phases
1
I(out)
8.5 A
P(out)
100 W
V(out,min)
9.6 V
V(out,max)
14.4 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.3 A
I(in,230Vac)
0.65 A
Efficiency
88 %typ.
Length
160 mm
Height
33 mm
Width
82 mm
Automotive
NO
Package
HWS-100A/A
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?